Schneider Electric ZB5 2-position Key Switch Head, Spring Return, 22 mm Cutout
- RS Stock No.:
- 221-1984
- Mfr. Part No.:
- ZB5AG612
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$237.92
(exc. GST)
$261.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $237.92 |
*price indicative
- RS Stock No.:
- 221-1984
- Mfr. Part No.:
- ZB5AG612
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch Head | |
| Series | ZB5 | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Key Type | 421E | |
| Switch Operation | Spring Return | |
| IP Rating | IP67, IP69K | |
| Angle of Throw | 90 ° | |
| Number of Keys | 2 | |
| Standards/Approvals | JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, JIS C8201-5-1, EN/IEC 60947-1, UL 508, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch Head | ||
Series ZB5 | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Key Type 421E | ||
Switch Operation Spring Return | ||
IP Rating IP67, IP69K | ||
Angle of Throw 90 ° | ||
Number of Keys 2 | ||
Standards/Approvals JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, JIS C8201-5-1, EN/IEC 60947-1, UL 508, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- FR
Schneider Electric ZB5AG612
This head with key (key no.421E) provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete key selector switch units. It provides a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.
The Schneider Electric Harmony XB5 Selector switch head, with Ronis 421E type of keylock, provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete key selector switch units.
Mercury free Yes
Related links
- Schneider Electric ZB5 2-position Key Switch Head 22 mm Cutout
- Schneider Electric XB4 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- RS PRO RSEG 2-position Key Switch Head 22 mm Cutout
- RS PRO RCAS 2-position Key Switch Head 22 mm Cutout
- Idec HW 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony XB4 3-position Key Switch Head 22 mm Cutout
