Eaton Eaton Moeller 2-position Key Switch Head, Latching, 22.5 mm Cutout

Subtotal (1 unit)*

$227.59

(exc. GST)

$250.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$227.59

*price indicative

RS Stock No.:
246-678
Mfr. Part No.:
186199 C22-WRS-MS1-K10-P1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Key Switch Head

Cutout Diameter

22.5mm

Number of Positions

2

Key Type

Push Button

Switch Operation

Latching

IP Rating

IP65, IP66

Number of Keys

1

Mechanical Life

100000Cycles

Standards/Approvals

VDE 0660 CE CSA IEC/EN 60947-5-1 UL CSA File No.:165628 CSA Class No.:321103 UL File No.:E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.:NKCR UL listed, CSA

Hazardous Area Certification

IEC 60068-2-78, IEC 60068-2-30

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series C22 Key-operated actuator is a robust solution designed for reliable operation across various applications. This versatile RMQ compact solution features a maintained key-operated function, allowing for effective control in industrial environments. Crafted with a sleek titanium bezel and an ergonomic design, it supports user-friendly interaction. With precise dimensions and durable materials, this actuator is built to withstand the rigours of daily operation, offering peace of mind through its extensive testing and certifications. Whether you are looking for safety in machinery or efficient control in processes, this actuator emerges as a trustworthy choice, delivering both performance and reliability in a compact form factor.

Key withdrawable in multiple positions for flexible control

Designed for high durability with a mechanical lifespan of 100,000 operations

IP65 and IP66 protection ratings ensure resilience against dust and water

Lightweight construction with a weight of just 0

056 kg for easy installation

Rated operational current accommodating AC and DC applications for versatile usage

Electrical connection via a reliable M12A plug for secure integration

Certified to international standards, ensuring high quality and safety

Suitable for high ambient temperature ranges, preserving functionality in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy