Eaton Moeller C22 Series Pull to Release Emergency Stop Push Button, Built-In, 22.5 mm Cutout, 2 NC, IP13
- RS Stock No.:
- 127-614
- Mfr. Part No.:
- 182975 C22-PV-K02-P1
- Brand:
- Eaton
Subtotal (1 unit)*
$179.27
(exc. GST)
$197.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | $179.27 |
*price indicative
- RS Stock No.:
- 127-614
- Mfr. Part No.:
- 182975 C22-PV-K02-P1
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Built-In | |
| Cutout Diameter | 22.5mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Pull to Release | |
| Series | Moeller C22 | |
| Illuminated | No | |
| IP Rating | IP13 | |
| Colour | Red | |
| Terminal Type | Cable | |
| Contact DC Voltage | 24V | |
| Contact AC Voltage | 250V | |
| Head Style | Mushroom Shaped | |
| Contact Current | 4A | |
| Switch Configuration | 2 NO | |
| Depth | 297mm | |
| Hazardous Area Certification | No | |
| Head Diameter | 38mm | |
| Standards/Approvals | CSA File No.: 165628, CSA Class No.: 321103, IEC/EN 60947-5-5, IEC/EN 60947-5-1, CE marking, CE, UL 508, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-10, CSA-C22.2 No. 94.2-07, UL, UL File No.: E340491, CSA, CSA certified, VDE 0660, UL Listed | |
| Length | 297mm | |
| Width | 38mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Emergency Stop Push Button | ||
Mount Type Built-In | ||
Cutout Diameter 22.5mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Pull to Release | ||
Series Moeller C22 | ||
Illuminated No | ||
IP Rating IP13 | ||
Colour Red | ||
Terminal Type Cable | ||
Contact DC Voltage 24V | ||
Contact AC Voltage 250V | ||
Head Style Mushroom Shaped | ||
Contact Current 4A | ||
Switch Configuration 2 NO | ||
Depth 297mm | ||
Hazardous Area Certification No | ||
Head Diameter 38mm | ||
Standards/Approvals CSA File No.: 165628, CSA Class No.: 321103, IEC/EN 60947-5-5, IEC/EN 60947-5-1, CE marking, CE, UL 508, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-10, CSA-C22.2 No. 94.2-07, UL, UL File No.: E340491, CSA, CSA certified, VDE 0660, UL Listed | ||
Length 297mm | ||
Width 38mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
Eaton Emergency Stop Push Button, 22.5mm Cutout Diameter, 4A Supply Current Rating - 182975 C22-PV-K02-P1
Features & Benefits
• Pull to release functionality enhances safety in emergencies
• Positive opening mechanism ensures reliable performance
• Non-illuminated for straightforward Visual identification
• Features IP54 and 66 degrees of protection for harsh conditions
Applications
• Suitable for automated processes to enhance operational safety
• Ideal for assembly lines where quick access is crucial
• Effective in hazardous environments needing robust emergency solutions
How does the pull-to-release feature improve safety during operation?
What kind of environments can this device withstand?
What is the lifespan of the push button under normal usage conditions?
What type of electrical conditions can this button handle?
Related links
- Eaton C22 Moeller Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP13
- Eaton Pull to Release Emergency Stop Push Button 22.5 mm Cutout IP66
- Eaton Pull to Release Emergency Stop Push Button 22.5 mm Cutout IP66
- Eaton M22 Series Pull Release Emergency Stop Push Button 22 mm Cutout IP69, IP66
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton C22-PVT Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP69K, IP67
- Eaton C22-PVT Series Twist Release Emergency Stop Push Button 22 mm Cutout IP66 IP69
