Eaton 2 Position 40 °, Toggle Actuator 4 A

Subtotal (1 unit)*

$168.13

(exc. GST)

$184.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.13

*price indicative

RS Stock No.:
246-440
Mfr. Part No.:
186176 C22-WK-K20-P65
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Moeller

Number of Positions

2

Number of Poles

4

Angle of Throw

40 °

IP Rating

IP66, IP65

Minimum Operating Temperature

-30°C

Contact Current

4A

Maximum Operating Temperature

70°C

Contact Voltage

800V

Actuator Type

Toggle

Standards/Approvals

CSA, VDE 0660, CE, UL, IEC/EN 60947-5-1

Width

30mm

Length

3.58m

Hazardous Area Certification

No

Depth

3.58m

RoHS Status: Exempt

COO (Country of Origin):
MA
The Eaton Moeller series C22 Changeover switch is designed for reliability and ease of use in various operational settings. Featuring a durable design with a thumb grip mechanism, this switch accommodates momentary actions and ensures smooth switching experiences. Built with both performance and safety in mind, it incorporates non terminated cable connections with four poles, making installations straightforward. Its robust construction, including a titanium bezel, ensures outstanding resistance against environmental factors, making it suitable for industrial applications.

Durable thumb grip design enhances user control and ease of operation

Four pole non terminated cable connection simplifies installation processes

Resistant to damp heat and cyclic conditions ensuring longevity

IP66 and IP65 rated for improved protection against dust and water ingress

Robust titanium bezel offers aesthetic appeal alongside mechanical strength

Mechanical shock resistance allows for safe use in dynamic environments

Rated for 2000 operational cycles per hour ensuring high performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy