WISKA COMBI Series Black Polypropylene Junction Box, IP66, IP67, 6 Terminals, 140 mm, 140mm 82 mm
- RS Stock No.:
- 700-0791
- Mfr. Part No.:
- 62215
- Brand:
- WISKA
Get a bulk buy discount
Add 24 more to save $21.84
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$125.21
(exc. GST)
$137.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 196 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 16 November 2026
- Plus 18 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 22 | $62.605 | $125.21 | - |
| 24 - 48 | $61.695 | $123.39 | $21.84 |
| 50 + | $60.43 | $120.86 | $108.75 |
*price indicative
- RS Stock No.:
- 700-0791
- Mfr. Part No.:
- 62215
- Brand:
- WISKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Product Type | Junction Box | |
| Material | Polypropylene | |
| Length | 140mm | |
| Width | 140mm | |
| Height | 82mm | |
| IP Rating | IP66, IP67 | |
| Number of Terminals | 6 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Number of Ways | 14 | |
| Standards/Approvals | RoHS | |
| Range | Combi | |
| Series | COMBI | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Product Type Junction Box | ||
Material Polypropylene | ||
Length 140mm | ||
Width 140mm | ||
Height 82mm | ||
IP Rating IP66, IP67 | ||
Number of Terminals 6 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Number of Ways 14 | ||
Standards/Approvals RoHS | ||
Range Combi | ||
Series COMBI | ||
- COO (Country of Origin):
- DE
WISKA Combi Junction Box
The WISKA junction box has an integrated thread where the cable glands can be directly mounted into without any locknuts. The patented combination of thread and membrane saves one further working process. It is highly resistant to animal or vegetable fats, mineral oil, diesel, weak acids, strong and weak alkaline solution, as well as alcohol. It is mounted via holes in the corners of the box, separated from the inside of the enclosure. Thus the IP ratings are not affected.
Features and Benefits
10 side entries (5xM25/32, 2xM20, 3xM20/25), 4 base entries (2xM25/32, 2xM20/25)
10% more room inside because of the bellied cover
Black in colour
Flame retardant and halogen free
Height is 82mm
Length is 140mm
Number of ways are 14mm
Polypropylene material
Quick release lid screws made of plastic will not rust and stay securely in place
Solid thermoplastic housing made from 2 different moulded materials
Width is 140mm
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IP66 rated
IP67 rated
- RS Stock No. 7000814
- Mfr. Part No. 60703
Each (In a Pack of 2)
$59.955
- RS Stock No. 0117719
- Mfr. Part No. KF0400H
Each
$37.13
- RS Stock No. 0117777
- Mfr. Part No. KF0400C
Each
$39.34
- RS Stock No. 0117074
- Mfr. Part No. KF5050A
Each
$566.49
Related links
- WISKA COMBI Series Grey Reinforced Fibreglass IP67 140 mm, 140mm 82 mm
- WISKA COMBI Series Black Polypropylene Junction Box IP67 160 mm, 140mm 81 mm
- WISKA COMBI Series White Polypropylene Junction Box IP66 160 mm, 140mm 81 mm
- WISKA COMBI Series Grey Polypropylene Junction Box IP67 160 mm, 140mm 81 mm
- WISKA COMBI Series Grey Black Red Reinforced Fibreglass, Polypropylene Junction Box
- WISKA COMBI 206 Series Black RAL 9001 Polypropylene Junction Box IP66 85 mm, 49mm 51 mm
- WISKA COMBI 206 BK Series Black RAL 9005 Polypropylene General Purpose Enclosure IP67 51 mm 49 mm
- WISKA COMBI 206 BK Series Black RAL 9005 Polypropylene General Purpose Enclosure IP67 60 mm 95 mm











