WISKA COMBI 206 BK Series Black RAL 9005 Polypropylene General Purpose Enclosure, IP66, IP67, 51 mm x 85 mm x 49 mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
577-341
Distrelec Article No.:
301-40-132
Mfr. Part No.:
COMBI 206 BLACK
Brand:
WISKA
Find similar products by selecting one or more attributes.
Select all

Brand

WISKA

Series

COMBI 206 BK

Colour

Black RAL 9005

Body Material

Polypropylene

Product Type

General Purpose Enclosure

IP Rating

IP66, IP67

External Height

51 mm

External Length

85 mm

External Width

49 mm

Distrelec Product Id

301-40-132

Gasket Material

Thermoplastic Elastomer

Hazardous Area Certification

No

Number of Knockouts

6

Standards/Approvals

ETIM-Classification EC002600

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy