Clipsal Electrical Series 240 Series White PVC Junction Box, 3 Terminals, REACH, 71 mm, 95mm 80 mm
- RS Stock No.:
- 282-2628
- Mfr. Part No.:
- 240/20/3D-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$2.54
(exc. GST)
$2.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.54 |
*price indicative
- RS Stock No.:
- 282-2628
- Mfr. Part No.:
- 240/20/3D-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Junction Box | |
| Material | PVC | |
| Length | 71mm | |
| Width | 95mm | |
| Height | 80mm | |
| Number of Terminals | 3 | |
| Colour | White | |
| Hazardous Area Certification | REACH | |
| Number of Ways | 3 | |
| Standards/Approvals | EU, RoHS | |
| Range | Series 240D | |
| Diameter | 20mm | |
| Series | Series 240 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Junction Box | ||
Material PVC | ||
Length 71mm | ||
Width 95mm | ||
Height 80mm | ||
Number of Terminals 3 | ||
Colour White | ||
Hazardous Area Certification REACH | ||
Number of Ways 3 | ||
Standards/Approvals EU, RoHS | ||
Range Series 240D | ||
Diameter 20mm | ||
Series Series 240 | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical Junction Box with a standard deep is a box of round shape made of PVC (polyvinyl chloride) material. It is free of substances of very high concern above the threshold. It is a green premium sustainable product.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH, 198 cm
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH 8cm 4 cm
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH 8cm 8 cm
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH 8.5cm 7 cm
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH 9.4cm 4.2 cm
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH 5.8cm 4 cm
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH, 445 cm
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH 6.8cm 7 cm
