Clipsal Electrical Series 240 Series White PVC Junction Box, 1 Terminals, REACH, 82 mm, 68mm 70 mm
- RS Stock No.:
- 282-2621
- Mfr. Part No.:
- 240/20/1D-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$2.22
(exc. GST)
$2.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.22 |
*price indicative
- RS Stock No.:
- 282-2621
- Mfr. Part No.:
- 240/20/1D-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Junction Box | |
| Material | PVC | |
| Length | 82mm | |
| Width | 68mm | |
| Height | 70mm | |
| Number of Terminals | 1 | |
| Colour | White | |
| Hazardous Area Certification | REACH | |
| Number of Ways | 1 | |
| Range | Series 240D | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH | |
| Diameter | 20mm | |
| Series | Series 240 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Junction Box | ||
Material PVC | ||
Length 82mm | ||
Width 68mm | ||
Height 70mm | ||
Number of Terminals 1 | ||
Colour White | ||
Hazardous Area Certification REACH | ||
Number of Ways 1 | ||
Range Series 240D | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH | ||
Diameter 20mm | ||
Series Series 240 | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical Junction Box with a standard deep is a box of round shape made of PVC (polyvinyl chloride) material. It is free of substances of very high concern above the threshold. It is a green premium sustainable product.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH 8.5cm 6.5 cm
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH 6.6cm 3.8 cm
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH 8.5cm 7 cm
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH 5.8cm 4 cm
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH 8cm 8 cm
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH, 445 cm
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH 8cm 4 cm
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH 9.5cm 8 cm
