Clipsal Electrical Series 240 Series White PVC Junction Box, 2 Terminals, REACH, 80 mm, 85mm 70 mm

Subtotal (1 unit)*

$12.36

(exc. GST)

$13.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.36

*price indicative

RS Stock No.:
282-2624
Mfr. Part No.:
240/20/2AD-GY
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Junction Box

Material

PVC

Length

80mm

Width

85mm

Height

70mm

Number of Terminals

2

Colour

White

Hazardous Area Certification

REACH

Number of Ways

2

Cable Entry

2 Way Angle Entry

Standards/Approvals

CHINA RoHS, EU RoHS, REACH

Range

Series 240D

Diameter

20mm

Series

Series 240

COO (Country of Origin):
AU
The Clipsal Electrical Junction Box with a standard deep is a box of round shape made of PVC (polyvinyl chloride) material. It is free of substances of very high concern above the threshold. It is a green premium sustainable product.

Mercury free

Toxic heavy metal free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy