Clipsal Electrical Series 240 Series Grey PVC Junction Box, REACH, 445 mm, 20mm
- RS Stock No.:
- 282-2617
- Mfr. Part No.:
- 240/16/1-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$6.62
(exc. GST)
$7.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.62 |
*price indicative
- RS Stock No.:
- 282-2617
- Mfr. Part No.:
- 240/16/1-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Junction Box | |
| Material | PVC | |
| Length | 445mm | |
| Width | 20mm | |
| Colour | Grey | |
| Hazardous Area Certification | REACH | |
| Number of Ways | 1 | |
| Standards/Approvals | CHINA RoHS, REACH, EU RoHS | |
| Diameter | 16mm | |
| Range | Series 240 | |
| Series | Series 240 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Junction Box | ||
Material PVC | ||
Length 445mm | ||
Width 20mm | ||
Colour Grey | ||
Hazardous Area Certification REACH | ||
Number of Ways 1 | ||
Standards/Approvals CHINA RoHS, REACH, EU RoHS | ||
Diameter 16mm | ||
Range Series 240 | ||
Series Series 240 | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Junction Box is a round shape box made of PVC (polyvinyl chloride) material. It is free of substances of very high concern above the threshold. It is a green premium sustainable product.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical Series 240 Series Grey Polyvinyl Chloride Junction Box 9.6 cm, 20mm 4.12 cm
- Clipsal Electrical Series 240 Series Grey Polyvinyl Chloride Junction Box 9.6 cm, 16mm 4.2 cm
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH 6.6cm 3.8 cm
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH 6.5cm 4.12 cm
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH 5.8cm 4 cm
- Clipsal Electrical 240/20 Series Grey Junction Box 45.2 cm, 20mm
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH, 198 cm
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH 9.5cm 8 cm
