Clipsal Electrical 240/20 Series Grey Junction Box, REACH, 452 mm, 20mm
- RS Stock No.:
- 282-2631
- Mfr. Part No.:
- 240/20/4D-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$2.95
(exc. GST)
$3.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.95 |
*price indicative
- RS Stock No.:
- 282-2631
- Mfr. Part No.:
- 240/20/4D-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Junction Box | |
| Length | 452mm | |
| Width | 20mm | |
| Colour | Grey | |
| Hazardous Area Certification | REACH | |
| Number of Ways | 4 | |
| Diameter | 20mm | |
| Range | Series 240D | |
| Standards/Approvals | EU RoHS Directive, REACH, China RoHS Regulation | |
| Series | 240/20 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Junction Box | ||
Length 452mm | ||
Width 20mm | ||
Colour Grey | ||
Hazardous Area Certification REACH | ||
Number of Ways 4 | ||
Diameter 20mm | ||
Range Series 240D | ||
Standards/Approvals EU RoHS Directive, REACH, China RoHS Regulation | ||
Series 240/20 | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Cable Management junction box is round in shape and is deep. It is a four way junction box. It is free of substances of Very High Concern above the threshold.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH 6.6cm 3.8 cm
- Clipsal Electrical 240DE Series Grey Polyvinyl Chloride Junction Box 10.5 cm, 20mm 7.4 cm
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH, 445 cm
- Clipsal Electrical Series 240 Series Grey Polyvinyl Chloride Junction Box 44.5 cm, 20mm
- Clipsal Electrical Series 240 Series Grey Polyvinyl Chloride Junction Box 9.6 cm, 20mm 4.12 cm
- Clipsal Electrical T240 Series Grey Polyvinyl Chloride Junction Box 10.5 cm, 20mm 4.3 cm
- Clipsal Electrical T240 Series Grey Polyvinyl Chloride Junction Box 8.3 cm, 20mm 4.2 cm
- Clipsal Electrical 258 Series Grey Polyvinyl Chloride Junction Box 3.9 cm, 20mm
