HENSEL KF Series Grey Polycarbonate Junction Box, IP67, IP69, IP66, 77 mm, 130mm 130 mm
- RS Stock No.:
- 117-738
- Mfr. Part No.:
- KF0600G
- Brand:
- HENSEL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 117-738
- Mfr. Part No.:
- KF0600G
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 77mm | |
| Width | 130mm | |
| Height | 130mm | |
| IP Rating | IP67, IP69, IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DNV GL, IEC 60695-2-11: 960 °C, IEC 60670-22, UL Subject 94: V-0 | |
| Series | KF | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 77mm | ||
Width 130mm | ||
Height 130mm | ||
IP Rating IP67, IP69, IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals DNV GL, IEC 60695-2-11: 960 °C, IEC 60670-22, UL Subject 94: V-0 | ||
Series KF | ||
- COO (Country of Origin):
- DE
The Hensel Weatherproof Cable Junction Box is designed for outdoor installations in harsh environments. It is saltwater proof, making it suitable for offshore applications. The grey polycarbonate material ensures durability and protection against weather influences. With a rating of insulation voltage of 1000 V a.c./d.c.
IP66 protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL KF Series Black Polycarbonate Junction Box IP69 77 mm, 130mm 130 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP69 77 mm, 130mm 130 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 0 Terminals 130mm 130 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 77 mm, 180mm 130 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL KF 0600 C Series Black RAL 9011 Polycarbonate Junction Box IP69 130 mm, 130mm 130 mm
- HENSEL KF 0600 V Series Black Polycarbonate Terminal Box 0 Terminals 130mm 130 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
