HENSEL KF Series Black Polycarbonate Terminal Box, IP66, 5 Terminals, UL, IEC, EN, CSA, 77 mm, 130mm 130 mm
- RS Stock No.:
- 276-5395
- Mfr. Part No.:
- KF0604B
- Brand:
- HENSEL
Subtotal (1 unit)*
$68.63
(exc. GST)
$75.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.63 |
*price indicative
- RS Stock No.:
- 276-5395
- Mfr. Part No.:
- KF0604B
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Terminal Box | |
| Material | Polycarbonate | |
| Length | 77mm | |
| Width | 130mm | |
| Height | 130mm | |
| IP Rating | IP66 | |
| Number of Terminals | 5 | |
| Colour | Black | |
| Hazardous Area Certification | UL, IEC, EN, CSA | |
| Number of Ways | 17 | |
| Cable Entry | M25 | |
| Current Rating | 32A | |
| Standards/Approvals | IEC 60695-2-11: 960 °C UL Subject 94: V-0 flame-retardant self-extinguishing, IEC 60670-22 | |
| Series | KF | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Terminal Box | ||
Material Polycarbonate | ||
Length 77mm | ||
Width 130mm | ||
Height 130mm | ||
IP Rating IP66 | ||
Number of Terminals 5 | ||
Colour Black | ||
Hazardous Area Certification UL, IEC, EN, CSA | ||
Number of Ways 17 | ||
Cable Entry M25 | ||
Current Rating 32A | ||
Standards/Approvals IEC 60695-2-11: 960 °C UL Subject 94: V-0 flame-retardant self-extinguishing, IEC 60670-22 | ||
Series KF | ||
- COO (Country of Origin):
- DE
1.5-4 mm², Cu 3∼
Terminal with 2 clamping units per pole
5-pole per pole 8 x 1,5 mm² r / f, 6 x 2,5 mm² r / f, 4 x 4 mm² r / f, 2 x 6 mm² r / f
with one cable entry M 25 from the rear side
Cable entries via knockouts, order ASS glands separately (see cable entry systems LES)
"Weatherproof" resistant to weather influences (UV due to solar radiation, protected against rainwater, temperature resistant, impact resistant, etc.)
Saltwater-proof
"Offshore applications"
Lid fasteners sealable without accessories
Retaining strap and external brackets for wall fixing included
Colour: black, RAL 9011
- RS Stock No. 2765396
- Mfr. Part No. KF1006B
Each
$95.58
- RS Stock No. 2765460
- Mfr. Part No. KF0202B
Each
$34.52
- RS Stock No. 2765403
- Mfr. Part No. KF2525B
Each
$224.08
- RS Stock No. 2765461
- Mfr. Part No. KF0404G
Each
$46.07
Related links
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL KF Series Black Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL KF 1006 B Series Black Polycarbonate Terminal Box 5 Terminals IEC CSA 130mm 130 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL WP Series Black Polycarbonate Junction Box 5 Terminals 130mm 130 mm
- HENSEL KF 0606 B Series Black Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 77 mm, 130mm 130 mm
- HENSEL FK Series Orange Polycarbonate Terminal Box 5 Terminals BS EN 50200 130mm 130 mm












