HENSEL KF Series Black Polycarbonate Junction Box, IP66, IP69, IP67, 92 mm, 210mm 155 mm
- RS Stock No.:
- 117-039
- Mfr. Part No.:
- KF1600C
- Brand:
- HENSEL
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 117-039
- Mfr. Part No.:
- KF1600C
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 92mm | |
| Width | 210mm | |
| Height | 155mm | |
| IP Rating | IP66, IP69, IP67 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Cable Entry | 2 x M32 | |
| Standards/Approvals | UL, IEC 60670-22, DNV GL, DIN EN 60529:2014-09 | |
| Series | KF | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 92mm | ||
Width 210mm | ||
Height 155mm | ||
IP Rating IP66, IP69, IP67 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Cable Entry 2 x M32 | ||
Standards/Approvals UL, IEC 60670-22, DNV GL, DIN EN 60529:2014-09 | ||
Series KF | ||
- COO (Country of Origin):
- DE
The Hensel Weatherproof Cable Junction Box is the perfect solution for outdoor installations, with a degree of protection up to IP69. Made from durable polycarbonate material, it is resistant to weather influences, saltwater, and impact. With lid fasteners that seal without accessories and external brackets for wall fixing, this black RAL 9011 gland meets high safety standards and is ideal for harsh environments.
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Certified to meet IEC 60670 22
- RS Stock No. 0117033
- Mfr. Part No. KF1600G
Each
$107.02
- RS Stock No. 0117777
- Mfr. Part No. KF0400C
Each
$39.34
- RS Stock No. 0117235
- Mfr. Part No. KF0600B
Each
$54.13
- RS Stock No. 0117469
- Mfr. Part No. KF5050B
Each
$538.06
Related links
- HENSEL KF Series Grey Polycarbonate Junction Box IP66 92 mm, 210mm 155 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 92 mm, 210mm 155 mm
- HENSEL KF 1600 C Series Black RAL 9011 Polycarbonate Junction Box IP69 155 mm, 210mm 155 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP69 92 mm, 210mm 155 mm
- HENSEL KF 1600 H Series Grey RAL 7035 Polycarbonate Junction Box IP69 DNV GL 210mm 155 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 210mm 155 mm
- HENSEL KF 1600 B Series Black RAL 9011 IP67 210mm 155 mm
- HENSEL KF 1600 G Series Grey IP67 210mm 155 mm












