Spelsberg Abox 100-10² Series Grey Polystyrene Junction Box, IP65, VDE, 152 mm, 140mm 80 mm

Subtotal (1 unit)*

$64.66

(exc. GST)

$71.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.66

*price indicative

RS Stock No.:
266-2433
Mfr. Part No.:
81042001
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Product Type

Junction Box

Material

Polystyrene

Length

152mm

Width

140mm

Height

80mm

IP Rating

IP65

Colour

Grey

Hazardous Area Certification

VDE

Standards/Approvals

VDE (DIN EN 606701 (VDE 06061))

Series

Abox 100-10²

COO (Country of Origin):
DE
The Spelsberg junction box has nominal cross-section of 10 mm² for conductor. It is certified according to VDE.

Rated insulation voltage AC 690 V

Protection class II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy