Spelsberg Abox-i 100-L Series Grey Polycarbonate Junction Box, IP65, DNV, DLG, VDE, 152 mm, 140mm 79 mm
- RS Stock No.:
- 266-2424
- Mfr. Part No.:
- 41040001
- Brand:
- Spelsberg
Subtotal (1 unit)*
$52.42
(exc. GST)
$57.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.42 |
*price indicative
- RS Stock No.:
- 266-2424
- Mfr. Part No.:
- 41040001
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 152mm | |
| Width | 140mm | |
| Height | 79mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Hazardous Area Certification | DNV, DLG, VDE | |
| Standards/Approvals | DLG (Ammonia resistance), DNV (Class:Ships and Offshore Installations), VDE (DIN EN 60670-1/-22 (VDE 0606-1/-22) | |
| Series | Abox-i 100-L | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 152mm | ||
Width 140mm | ||
Height 79mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Hazardous Area Certification DNV, DLG, VDE | ||
Standards/Approvals DLG (Ammonia resistance), DNV (Class:Ships and Offshore Installations), VDE (DIN EN 60670-1/-22 (VDE 0606-1/-22) | ||
Series Abox-i 100-L | ||
- COO (Country of Origin):
- DE
The Spelsberg junction box has nominal cross-section of 10 mm² for conductor. It is certified according to VDE.
Rated insulation voltage AC 690 V
Protection class II
Related links
- Spelsberg Abox XT 100 Series Grey Polycarbonate Junction Box 5 Terminals 140mm 85 mm
- Spelsberg Abox 100-10² Series Grey Polystyrene Junction Box VDE 140mm 80 mm
- Spelsberg Abox-i 060 Series Grey Polycarbonate Junction Box 0 Terminals 110mm 75 mm
- Spelsberg Abox-i 040 Series Grey Polycarbonate IP65 102 mm,
- Spelsberg Abox 100-L Series Grey Polystyrene Junction Box 152 mm, 152mm 80 mm
- Spelsberg Abox Series Polycarbonate Junction Box 80 x 80 x 52mm
- Spelsberg Abox XT 025 Series Grey Polycarbonate Junction Box 5 Terminals 82mm 52 mm
- Spelsberg Abox XT 060 Series Grey Polycarbonate Junction Box 5 Terminals 110mm 75 mm
