Phoenix Contact SOL-SC-2ST-0-DC-1MPPT-2000 Series Polycarbonate Junction Box, IP65, 111 mm, 130mm 180 mm

Subtotal (1 unit)*

$352.78

(exc. GST)

$388.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$352.78

*price indicative

RS Stock No.:
248-2259
Distrelec Article No.:
304-23-194
Mfr. Part No.:
1105827
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Junction Box

Material

Polycarbonate

Length

111mm

Width

130mm

Height

180mm

IP Rating

IP65

Hazardous Area Certification

No

Current Rating

20A

Standards/Approvals

DIN EN 61439

Series

SOL-SC-2ST-0-DC-1MPPT-2000

COO (Country of Origin):
DE
The Phoenix Contact solarline string combiner boxes SCBs is used in both small rooftop systems and large ground-mounted systems. Their functions include collecting and protecting strings and, if necessary, separating the panels from the rest of the system by means of a switch disconnector or fire service switch disconnector.

Material cover/door polycarbonate (transparent)

Housing material polycarbonate

Outer dimension width, height, depth 130 mm x 180 mm x 111 mm

Degree of protection IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy