Phoenix Contact SOL Series Polycarbonate Junction Box, IP65, 111 mm, 254mm 180 mm
- RS Stock No.:
- 248-2258
- Mfr. Part No.:
- 1101176
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$564.98
(exc. GST)
$621.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $564.98 |
*price indicative
- RS Stock No.:
- 248-2258
- Mfr. Part No.:
- 1101176
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 111mm | |
| Width | 254mm | |
| Height | 180mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Cable Entry | Cable Gland | |
| Current Rating | 20A | |
| Standards/Approvals | DIN EN 61439 | |
| Series | SOL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 111mm | ||
Width 254mm | ||
Height 180mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Cable Entry Cable Gland | ||
Current Rating 20A | ||
Standards/Approvals DIN EN 61439 | ||
Series SOL | ||
- COO (Country of Origin):
- DE
Phoenix Contact SOL Series Junction Box, Polycarbonate, IP65 - 1101176
This junction box is engineered for photovoltaic systems, made from durable polycarbonate. Measuring 111mm x 254mm x 180mm, it is rated IP65 for outdoor use. The box connects up to two strings and includes surge protection to enhance system performance.
Features & Benefits
• IP65 rating for dust and water resistance
• Polycarbonate housing for high durability
• Maximum input voltage of 1000V DC for flexibility
• Two MPP trackers for optimised energy collection
• Surge protection up to 3.5kV to safeguard the system
• Push-in connections for easy installation and maintenance
Applications
• Connects PV strings in solar installations
• Suitable for rooftop and ground-mounted solar systems
• Provides protection for electrical connections
• Ideal for both commercial and residential solar energy solutions
Can it operate in extreme temperatures?
Yes, it functions in temperatures ranging from -20°C to 55°C.
Related links
- Phoenix Contact SOL-SC-1ST-0-DC-3MPPT-2001 Series Black Polycarbonate Junction Box 111 mm, 254mm 180 mm
- Phoenix Contact SOL Series Polycarbonate Junction Box 111 mm, 180mm 180 mm
- Phoenix Contact CRIMPFOX DUO 10 Series Black IP65 254mm 180 mm
- Phoenix Contact SOL-SC-1ST-0-DC-1MPPT-2001 Series Polycarbonate Junction Box 111 mm, 130mm 180 mm
- Phoenix Contact SOL-SC-1ST-0-DC-2MPPT-1001 Series Polycarbonate Junction Box 111 mm, 180mm 180 mm
- Phoenix Contact SOL-SC-2ST-0-DC-1MPPT-2000 Series Polycarbonate Junction Box 111 mm, 130mm 180 mm
- Phoenix Contact SOL-SC-1ST-0-DC-2MPPT-2001 Series Polycarbonate Junction Box 111 mm, 180mm 180 mm
- Phoenix Contact SOL-SC Series Grey IP65 180mm 111 mm
