RS Better World
Clipsal Electrical, Series 56 Grey Mains Connector, Surface Mount, 1P+N+E, Rated At 20A, 250V
- RS Stock No.:
- 231-3334
- Mfr. Part No.:
- 56SO320-CG
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$192.83
(exc. GST)
$212.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 231-3334
- Mfr. Part No.:
- 56SO320-CG
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Current Rating | 20A | |
| Product Type | Mains Connector | |
| Number of Sockets | 1 | |
| Pole Configuration | 1P+N+E | |
| Voltage | 250V | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Material | ABS | |
| Series | Series 56 | |
| Standards/Approvals | AS/NZS 3112 | |
| Width | 101mm | |
| Height | 107mm | |
| Colour | Grey | |
| Depth | 102mm | |
| Range | Clipsal-56 Series | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Current Rating 20A | ||
Product Type Mains Connector | ||
Number of Sockets 1 | ||
Pole Configuration 1P+N+E | ||
Voltage 250V | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Material ABS | ||
Series Series 56 | ||
Standards/Approvals AS/NZS 3112 | ||
Width 101mm | ||
Height 107mm | ||
Colour Grey | ||
Depth 102mm | ||
Range Clipsal-56 Series | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Socket-outlet has 250V supply voltage and 20A current. The device has ambient air temperature for operation -25°C to 75 °C.
Rated current 20 A
Rated operational voltage 250 V AC 50 Hz
Surface mount
Material polycarbonate
Related links
- Clipsal Electrical Surface Mount Rated At 32A, 250V
- Clipsal Electrical Surface Mount Rated At 10A, 250V
- Clipsal Electrical Surface Mount Rated At 10A, 250V
- Clipsal Electrical Surface Mount Rated At 32A, 500V
- Clipsal Electrical Surface Mount Rated At 20A, 500V
- Clipsal Electrical Surface Mount Rated At 32A, 500V
- Clipsal Electrical Surface Mount Rated At 20A, 500V
- Clipsal Electrical Surface Mount Rated At 20A, 250V
