Clipsal Electrical, Rated At 32A, 500V IP66 Chemical Grey, Surface Mount Socket Outlet, 5, 56
- RS Stock No.:
- 215-0377
- Mfr. Part No.:
- 56C532-CG
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$526.59
(exc. GST)
$579.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 22 September 2026
Units | Per unit |
|---|---|
| 1 + | $526.59 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 215-0377
- Mfr. Part No.:
- 56C532-CG
- Brand:
- Clipsal Electrical
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Current Rating | 32A | |
| Product Type | Socket Outlet | |
| Number of Sockets | 1 | |
| Pole Configuration | 5 | |
| RCD Type | Without Protection | |
| Voltage | 500V | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Material | ABS | |
| Series | 56 | |
| IP Rating | IP66 | |
| Colour | Chemical Grey | |
| Range | Clipsal-56 Series | |
| Width | 101mm | |
| Depth | 108mm | |
| Standards/Approvals | AS/NZS 3123, AS/NZS 3133 | |
| Height | 204mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Current Rating 32A | ||
Product Type Socket Outlet | ||
Number of Sockets 1 | ||
Pole Configuration 5 | ||
RCD Type Without Protection | ||
Voltage 500V | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Material ABS | ||
Series 56 | ||
IP Rating IP66 | ||
Colour Chemical Grey | ||
Range Clipsal-56 Series | ||
Width 101mm | ||
Depth 108mm | ||
Standards/Approvals AS/NZS 3123, AS/NZS 3133 | ||
Height 204mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- AU
Related links
- Clipsal Electrical Surface Mount Rated At 32A, 500V
- Clipsal Electrical Surface Mount Rated At 20A, 500V
- Clipsal Electrical Surface Mount Rated At 32A, 250V
- Clipsal Electrical Surface Mount Rated At 20A, 500V
- Clipsal Electrical Surface Mount Rated At 10A, 250V
- Clipsal Electrical Surface Mount Rated At 20A, 250V
- Clipsal Electrical Surface Mount Rated At 10A, 250V
- Clipsal Electrical Surface Mount Rated At 15A, 250V
