HENSEL KF Series Black Polycarbonate Junction Box, IP67, IP66, IEC 60754-2, 104 mm, 70mm 104 mm

Subtotal (1 unit)*

$43.78

(exc. GST)

$48.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.78

*price indicative

RS Stock No.:
183-2817
Mfr. Part No.:
KF0400C
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Polycarbonate

Length

104mm

Width

70mm

Height

104mm

IP Rating

IP67, IP66

Colour

Black

Hazardous Area Certification

IEC 60754-2

Cable Entry

M25

Standards/Approvals

CE, RoHS

Series

KF

COO (Country of Origin):
DE
Without terminals

Box walls without knockouts

Wall surface can be drilled individually for cable entry max. M25

"weatherproof" resistant to weather influences (uv due to solar radiation, protected against rainwater, temperature resistant, impact resistant, etc.)

Saltwater-proof

"offshore applications"

Lid fasteners sealable without accessories

Retaining strap and external brackets for wall fixing included

Colour: black, ral 9011

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy