Molex 130128 Series Yellow Glass Filled Polyester Junction Box, 118 mm, 101.6mm 80.1 mm
- RS Stock No.:
- 817-029
- Mfr. Part No.:
- 1301280114
- Brand:
- Molex
N
Subtotal (1 pack of 3 units)*
$504.68
(exc. GST)
$555.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $504.68 | $168.227 |
*price indicative
- RS Stock No.:
- 817-029
- Mfr. Part No.:
- 1301280114
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Junction Box | |
| Material | Glass Filled Polyester | |
| Length | 118mm | |
| Width | 101.6mm | |
| Height | 80.1mm | |
| Colour | Yellow | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | 130128 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Junction Box | ||
Material Glass Filled Polyester | ||
Length 118mm | ||
Width 101.6mm | ||
Height 80.1mm | ||
Colour Yellow | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series 130128 | ||
Non Compliant
- COO (Country of Origin):
- MX
The Molex Woodhead FD Yellow Glass-Filled Polyester Box provides a robust solution for power distribution applications, is designed specifically for environments requiring corrosion resistance and multiple knock-out openings for efficient wiring.
Corrosion-resistant material ensures durability in harsh conditions
Features two 12.70mm (.500) threaded knock-out openings for flexible installations
Permanent mounting style enhances stability and reliability
Related links
- Schneider Electric Push Button Pendant Station Yellow Glass Filled Polyester
- Schneider Electric 3 NC Push Button Pendant Station Yellow Glass Filled Polyester
- Schneider Electric Yellow Glass Filled Polyester Harmony Pendant Station Enclosure - 4 Hole 40 mm Diameter
- Schneider Electric Yellow Glass Filled Polyester Harmony Pendant Station Enclosure - 12 Hole 40 mm Diameter
- Schneider Electric Yellow Glass Filled Polyester Harmony Pendant Station Enclosure - 8 Hole 40 mm Diameter
- Molex 130128 Series Pushbutton Solder, SPDT 250 V ac
- Molex 130128 Series Pushbutton Solder, SPST 250 V ac
- Schneider Electric Control Station Switch 6 Cutouts, IP65
