Schneider Electric Yellow Glass Filled Polyester XACB Pendant Station Enclosure - 12 Hole 40 mm Diameter
- RS Stock No.:
- 212-4793
- Mfr. Part No.:
- XACB125
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 212-4793
- Mfr. Part No.:
- XACB125
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XACB | |
| Product Type | Pendant Station Enclosure | |
| Cutout Diameter | 40mm | |
| Number of Cutouts | 12 | |
| Enclosure Colour | Yellow | |
| Enclosure Material | Glass Filled Polyester | |
| IP Rating | IP65 | |
| Length | 679mm | |
| Width | 98mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-5-1, CSA type 4, CSA C22.2 No 14 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XACB | ||
Product Type Pendant Station Enclosure | ||
Cutout Diameter 40mm | ||
Number of Cutouts 12 | ||
Enclosure Colour Yellow | ||
Enclosure Material Glass Filled Polyester | ||
IP Rating IP65 | ||
Length 679mm | ||
Width 98mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-5-1, CSA type 4, CSA C22.2 No 14 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric XACB125 is a empty pendant control station XAC-B series with 12 openings in 2 columns. Control station colour Yellow
Enclosure material Glass reinforced polyester
IP degree of protection IP65
Related links
- Schneider Electric Yellow Glass Filled Polyester Harmony Pendant Station Enclosure - 12 Hole 40 mm Diameter
- Schneider Electric Yellow Glass Filled Polyester Harmony Pendant Station Enclosure - 4 Hole 40 mm Diameter
- Schneider Electric Yellow Glass Filled Polyester Harmony Pendant Station Enclosure - 8 Hole 40 mm Diameter
- Schneider Electric Yellow Glass Reinforced Plastic Harmony Pendant Station Enclosure - 12 Hole 40 mm Diameter
- Schneider Electric Yellow Glass Reinforced Plastic Harmony Pendant Station Enclosure - 6 Hole 40 mm Diameter
- Schneider Electric Push Button Pendant Station Yellow Glass Filled Polyester
- Schneider Electric 3 NC Push Button Pendant Station Yellow Glass Filled Polyester
- Molex 130128 Series Yellow Glass Filled Polyester Junction Box 101.6mm 80.1 mm
