Molex 130128 Series Pushbutton, Snap Action, Solder, SPDT 250 V ac

N

Subtotal (1 bag of 2 units)*

$547.31

(exc. GST)

$602.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$547.31$273.655

*price indicative

RS Stock No.:
787-202
Mfr. Part No.:
1300230004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pushbutton

Switch Operation

Snap Action

Illuminated

No

Series

130128

Mount Type

Solder

Contact Configuration

SPDT

Terminal Type

Pin Terminal

Actuator Style

Button

Contact AC Voltage

250V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Width

1.25in

Switch Contact Current

10A

Height

4.35in

Standards/Approvals

REACH SVHC

COO (Country of Origin):
MX
The Molex Push button is an Active switching device designed for reliable operation in various applications. It features a single-button design that facilitates intuitive user interaction and dependable performance.

Single-pole, single-throw configuration ensures straightforward functionality

Supports a maximum current of 10A, providing suitable power handling for diverse uses

Nitrile/PVC switch boot enhances durability and protects against environmental factors

Mini-change connection mechanism simplifies installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy