Schneider Electric ENN Series Grey ABS (Body) Junction Box, IP55, 88 mm, 88mm 51 mm
- RS Stock No.:
- 781-769
- Mfr. Part No.:
- ENN05032
- Brand:
- Schneider Electric
Subtotal (1 pack of 5 units)*
$11.74
(exc. GST)
$12.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $11.74 | $2.348 |
*price indicative
- RS Stock No.:
- 781-769
- Mfr. Part No.:
- ENN05032
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Junction Box | |
| Material | ABS (Body) | |
| Length | 88mm | |
| Width | 88mm | |
| Height | 51mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | Grommets | |
| Diameter | 20mm | |
| Range | Mureva BOX | |
| Standards/Approvals | Rohs | |
| Series | ENN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Junction Box | ||
Material ABS (Body) | ||
Length 88mm | ||
Width 88mm | ||
Height 51mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry Grommets | ||
Diameter 20mm | ||
Range Mureva BOX | ||
Standards/Approvals Rohs | ||
Series ENN | ||
- COO (Country of Origin):
- FR
The Schneider Electric Junction box is a Compact and Durable enclosure designed for electrical connections. equipped with 7 grommets, it ensures secure cable entry and protection. with dimensions of 65x65x45 mm, it provides reliable housing for wiring in residential, commercial, and industrial applications.
Offers dimensions of 65x65x45 mm for Compact installation
Provides Durable construction for long-term reliability
Ensures protection of electrical connections
Supports easy installation and secure wiring
Delivers robust performance in various environments
Related links
- Legrand Plexo Series Cover: Grey Cover: Polypropylene or Polycarbonate Junction Box 88 mm, 88mm
- HENSEL DE Series Grey Polycarbonate Junction Box 50 mm, 88mm 88 mm
- HENSEL DE Series White Polycarbonate Junction Box 50 mm, 88mm 88 mm
- HENSEL DE Series Grey Polycarbonate Junction Box 5 Terminals 88mm 88 mm
- HENSEL DE Series White Polycarbonate Junction Box 5 Terminals 88mm 88 mm
- HENSEL DP Series Grey Polystyrene Junction Box 5 Terminals 88mm 88 mm
- HENSEL DP Series Grey Polystyrene Junction Box 49 mm, 88mm 88 mm
- ebm-papst LZ32P Series Plastic Finger Guard for 80 mm Fans 7 mm
