Legrand Plexo Series Cover: Grey, Red ABS (Body), Cover: Polypropylene or Polycarbonate Junction Box, IP55, 88 mm, 88mm
- RS Stock No.:
- 255-2287
- Mfr. Part No.:
- 092009
- Brand:
- Legrand
Subtotal (1 box of 10 units)*
$176.70
(exc. GST)
$194.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $176.70 | $17.67 |
*price indicative
- RS Stock No.:
- 255-2287
- Mfr. Part No.:
- 092009
- Brand:
- Legrand
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
| Brand | Legrand | |
| Product Type | Junction Box | |
| Material | ABS (Body), Cover: Polypropylene or Polycarbonate | |
| Length | 88mm | |
| Width | 88mm | |
| Height | 50mm | |
| IP Rating | IP55 | |
| Colour | Cover: Grey, Red | |
| Hazardous Area Certification | No | |
| Standards/Approvals | NF S 61-937, RoHS 2002/95/CE, EN 50292, NF EN 60695-2-1 | |
| Series | Plexo | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Junction Box | ||
Material ABS (Body), Cover: Polypropylene or Polycarbonate | ||
Length 88mm | ||
Width 88mm | ||
Height 50mm | ||
IP Rating IP55 | ||
Colour Cover: Grey, Red | ||
Hazardous Area Certification No | ||
Standards/Approvals NF S 61-937, RoHS 2002/95/CE, EN 50292, NF EN 60695-2-1 | ||
Series Plexo | ||
- COO (Country of Origin):
- FR
The Legrand plexo weatherproof boxes is special weatherproof boxes for operated safety system in fire safety installation of ERP and ERT, according to NF S 61-937.
IP55 and IK07 protection
Related links
- Schneider Electric ENN Series Grey ABS (Body) Junction Box 88 mm, 88mm 51 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 65mm 40 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 40mm 40 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 105mm 55 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 80mm 45 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 40mm 45 mm
- Legrand Plexo Series Grey RAL 7037 Red Polycarbonate ABS Junction Box 115 mm,
- HENSEL DE Series Grey Polycarbonate Junction Box 50 mm, 88mm 88 mm