Phoenix Contact E AB A Series Grey ABS Junction Box, 12 Terminals, 130 mm, 80mm 60 mm

Subtotal (1 unit)*

$111.54

(exc. GST)

$122.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.54

*price indicative

RS Stock No.:
497-983
Mfr. Part No.:
3002003
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Junction Box

Material

ABS

Length

130mm

Width

80mm

Height

60mm

Number of Terminals

12

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

EAC Approval ID:RU C-DE.A*30.B.01742, EAC Approval ID:RU C-DE.BL08.B.00582

Diameter

20.5mm

Series

E AB A

COO (Country of Origin):
IN
The Phoenix Contact junction box is equipped with 12 terminal blocks, each supporting up to 2.5 mm² wiring, and utilizes screw connection technology for secure and reliable connections. Made from grey ABS material, the box has dimensions of 130 mm x 80 mm x 60 mm, offering a durable and efficient solution for electrical installations.

Terminal box with cover and pre assembled terminal strip

Fast wiring without the need for additional components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy