Schneider Electric Mureva BOX Series White ABS Junction Box, IP55, 3 Terminals, 80 mm, 80mm 80 mm

Subtotal (1 pack of 5 units)*

$40.20

(exc. GST)

$44.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$40.20$8.04

*price indicative

RS Stock No.:
438-995
Mfr. Part No.:
IMT05024
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Junction Box

Material

ABS

Length

80mm

Width

80mm

Height

80mm

IP Rating

IP55

Number of Terminals

3

Colour

White

Hazardous Area Certification

No

Standards/Approvals

EN 60670 CE

Range

Mureva

Diameter

20mm

Series

Mureva BOX

COO (Country of Origin):
PL
The Schneider Electric Mureva Box is a polar white junction box designed for cable installation, offering protection and impact resistance for reliable performance. It features 7 cable entries and supports surface mounting with screw fixation, making it suitable for electrical distributions.

IP55 protection

EN and CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy