Legrand 30316 Series White Plastic Junction Box, IP40, 75 mm, 75mm 35 mm
- RS Stock No.:
- 334-026
- Mfr. Part No.:
- 030316
- Brand:
- Legrand
Subtotal (1 box of 10 units)*
$319.88
(exc. GST)
$351.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $319.88 | $31.988 |
*price indicative
- RS Stock No.:
- 334-026
- Mfr. Part No.:
- 030316
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Junction Box | |
| Material | Plastic | |
| Length | 75mm | |
| Width | 75mm | |
| Height | 35mm | |
| IP Rating | IP40 | |
| Colour | White | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | 30316 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Junction Box | ||
Material Plastic | ||
Length 75mm | ||
Width 75mm | ||
Height 35mm | ||
IP Rating IP40 | ||
Colour White | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series 30316 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand DLPlus junction box for DLPlus mini-trucking, with dimensions of 75x75x35mm, allows for junctions on all four sides of the box.
Material Plastic
Color White
Installation method Projection
Related links
- Legrand Plexo Series White Plastic Junction Box 4 Terminals 80mm 45 mm
- HPM White Plastic Junction Box 3 Terminals 35mm 21 mm
- HPM White Plastic Junction Box 4 Terminals, 85 mm
- Clipsal Electrical RT Series White Plastic Junction Box 208.28 mm, 360mm 22.5 mm
- Eaton Eaton xComfort Series White Plastic Junction Box 83 mm, 120mm 140 mm
- Eaton Eaton xComfort Series White Plastic Junction Box 66 mm, 82mm 140 mm
- Eaton Eaton xComfort Series White Plastic Junction Box 0 Terminals 53mm 140 mm
- Eaton Eaton xComfort Series White Plastic Junction Box 0 Terminals 95mm 140 mm
