Eaton Eaton xComfort Series White Plastic Junction Box, IP30, 0 Terminals, 83 mm, 95mm 140 mm

Subtotal (1 unit)*

$34.98

(exc. GST)

$38.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 88 unit(s) ready to ship from another location
  • Plus 31 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.98

*price indicative

RS Stock No.:
270-5254
Mfr. Part No.:
177073 MINI-4-T
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Junction Box

Material

Plastic

Length

83mm

Width

95mm

Height

140mm

IP Rating

IP30

Number of Terminals

0

Colour

White

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 62208, RoHS

Range

MINI Kleinverteiler

Series

Eaton xComfort

RoHS Status: Exempt

COO (Country of Origin):
PL

Eaton xComfort Series Junction Box, Plastic, IP30 - 177073 MINI-4-T


This Junction Box is a compact and efficient solution designed for electrical installations. With dimensions of 83mm in length, 95mm in width, and 140mm in height, this plastic junction box combines functionality with a sleek design. Fitted with an IP30 rating, it ensures adequate protection against solid objects larger than 2.5mm and is suitable for indoor applications.

Features & Benefits


• Durable plastic construction enhances longevity and reliability

• Versatile application catering to various electrical needs

• White finish matches most interior décors seamlessly

• Quick assembly with no need for additional tools

Applications


• Ideal for residential electrical installations

• Suitable for use in commercial offices

• Can be employed in educational facilities for safe wiring

• Utilised in healthcare settings to ensure electrical safety

What materials are used in the construction of this junction box?


The junction box is made from high-quality ABS plastic, providing strength and durability suitable for various indoor applications.

How does the compact size of this junction box benefit installations?


Its compact dimensions facilitate installation in tight spaces, allowing for efficient wiring without requiring extensive modifications to existing setups.

Can this junction box be used in commercial environments?


Yes, it is suitable for commercial use, providing a safe and reliable option for managing electrical connections in offices and retail spaces.

What is the IP rating, and what does it mean for this junction box?


The IP30 rating indicates that the box offers protection against solid objects larger than 2.5mm, making it ideal for indoor use where dust may present a concern.

Is this junction box compatible with different types of wiring?


Yes, it is designed to accommodate various wiring types, making it versatile for different electrical systems and installations in diverse environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy