Phoenix Contact S6 A 1000X1000X300 Series Silver 316L Stainless Steel Junction Box, ATEX, 300 mm, 1m 1 m
- RS Stock No.:
- 135-554
- Mfr. Part No.:
- 899138
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-554
- Mfr. Part No.:
- 899138
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | 316L Stainless Steel | |
| Length | 300mm | |
| Width | 1m | |
| Height | 1m | |
| Colour | Silver | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | DNV, UL, cUL | |
| Series | S6 A 1000X1000X300 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material 316L Stainless Steel | ||
Length 300mm | ||
Width 1m | ||
Height 1m | ||
Colour Silver | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals DNV, UL, cUL | ||
Series S6 A 1000X1000X300 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Empty enclosure is a high quality enclosure suitable for various industrial applications. With dimensions of 1000mm x 1000mm x 300mm, this empty enclosure features a door with a replaceable hinge for easy access. The box is designed for reduced assembly and approval effort, with flange plates on all sides for added protection and customization possibilities.
Stainless steel construction for durability
Door with replaceable hinge for easy access
Flange plates on all sides for customization
Suitable for hazardous environments with IP rating
Certified for use in hazardous areas
Related links
- Phoenix Contact S6 A Series Silver 316L Stainless Steel Junction Box 300 mm, 980mm 980 mm
- Phoenix Contact S6 A 300X300X120 Series Silver 316L Stainless Steel Junction Box IECEx 300mm 300 mm
- Phoenix Contact S6 A 382X458X210 Series Silver 316L Stainless Steel Junction Box IECEx 382mm 458 mm
- Phoenix Contact S6 A 150X100X80 Series Silver 316L Stainless Steel Junction Box 80 mm, 80mm 100 mm
- Phoenix Contact S6 A 610X914X210 Series Silver 316L Stainless Steel Junction Box IECEx 610mm 914 mm
- Phoenix Contact S6 A 300X200X80 Series Silver 316L Stainless Steel Junction Box IECEx 80mm 200 mm
- Phoenix Contact S6 A Series Silver 316L Stainless Steel Junction Box IECEx 150mm 150 mm
- Phoenix Contact S6 A Series Silver 316L Stainless Steel Junction Box IECEx 600mm 200 mm
