Phoenix Contact D PX A Series Black Fibreglass Reinforced Polyester Junction Box, 145 mm, 177mm 177 mm
- RS Stock No.:
- 131-928
- Mfr. Part No.:
- 0899324
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-928
- Mfr. Part No.:
- 0899324
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Fibreglass Reinforced Polyester | |
| Length | 145mm | |
| Width | 177mm | |
| Height | 177mm | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Series | D PX A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Fibreglass Reinforced Polyester | ||
Length 145mm | ||
Width 177mm | ||
Height 177mm | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Series D PX A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Empty Enclosure is a versatile terminal box made of glass fibber reinforced polyester with added graphite. With dimensions of 177 mm x 177 mm x 145 mm, it features a screw on cover for easy access. The black color adds a sleek look to the box, suitable for various applications.
Glass fibber reinforced polyester construction for durability
Screw on cover for easy access
Black color for a sleek look
Insulation class II for safety
Related links
- Phoenix Contact D PX A Series Black Fibreglass Reinforced Polyester Junction Box 360mm 145 mm
- Phoenix Contact EX Series Black Fibreglass Reinforced Polyester Junction Box 360mm 177 mm
- Phoenix Contact C PX A Series Black Fibreglass Reinforced Polyester Junction Box 405mm 605 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 250mm 400 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 160mm 360 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 56mm 80 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 80mm 80 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 250mm 255 mm
