Phoenix Contact Type 30 Series Silver 316L Stainless Steel Junction Box, ATEX, IECEx, 160 mm, 300mm 300 mm
- RS Stock No.:
- 131-910
- Mfr. Part No.:
- 899055
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-910
- Mfr. Part No.:
- 899055
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | 316L Stainless Steel | |
| Length | 160mm | |
| Width | 300mm | |
| Height | 300mm | |
| Colour | Silver | |
| Hazardous Area Certification | ATEX, IECEx | |
| Standards/Approvals | No | |
| Series | Type 30 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material 316L Stainless Steel | ||
Length 160mm | ||
Width 300mm | ||
Height 300mm | ||
Colour Silver | ||
Hazardous Area Certification ATEX, IECEx | ||
Standards/Approvals No | ||
Series Type 30 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Empty enclosure is a high quality enclosure for various applications. With innovative product range and reduced assembly effort, this terminal box offers flange plates on four sides and easy housing adjustments.
Stainless steel material for durability
Flange plates on four sides for easy adjustments
Door hinge with quarter turn locking for security
Brushed surface with a silver color for a sleek look
Related links
- Phoenix Contact Type 30 Series Silver 316L Stainless Steel Junction Box ATEX 300mm 300 mm
- Phoenix Contact Type 30 Series Silver 316L Stainless Steel Junction Box IECEx 400mm 300 mm
- Phoenix Contact E S6 A 300X300X160 Series Silver 316L Stainless Steel Junction Box IECEx 300mm 300 mm
- Phoenix Contact S6 A 300X300X120 Series Silver 316L Stainless Steel Junction Box IECEx 300mm 300 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 400mm 300 mm
- Phoenix Contact E S6 A 400X500X160 Series Silver 316L Stainless Steel Junction Box IECEx 400mm 500 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 450mm 620 mm
- Phoenix Contact C S6 A Series Silver 316L Stainless Steel Junction Box IECEx 382mm 458 mm












