Phoenix Contact C PX A 200X200X168 Series Black Fibreglass Reinforced Polyester Junction Box, 171 mm, 200mm 171 mm
- RS Stock No.:
- 131-904
- Mfr. Part No.:
- 0899331
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-904
- Mfr. Part No.:
- 0899331
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C PX A 200X200X168 | |
| Colour | Black | |
| Material | Fibreglass Reinforced Polyester | |
| Product Type | Junction Box | |
| Hazardous Area Certification | No | |
| Length | 171 mm | |
| Width | 200 mm | |
| Height | 171 mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C PX A 200X200X168 | ||
Colour Black | ||
Material Fibreglass Reinforced Polyester | ||
Product Type Junction Box | ||
Hazardous Area Certification No | ||
Length 171 mm | ||
Width 200 mm | ||
Height 171 mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Empty Enclosure is made from glass fibber reinforced polyester with added graphite. It is a black enclosure with dimensions of 200mm x 200mm x 171mm. The door of the enclosure features a square lock for secure locking.
Suitable for use in hazardous environments with protection class II
Flame resistant
Flammability rating according to UL 94 V0
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Phoenix Contact C PX A Series Black Fibreglass Reinforced Polyester Junction Box 405mm 605 mm
- Phoenix Contact C PX A Series Black Fibreglass Reinforced Polyester Junction Box 305mm 405 mm
- Phoenix Contact Phoenix Contact Series Black Fibreglass Reinforced Polyester Junction Box 200mm 125 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 250mm 400 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 160mm 360 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 56mm 80 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 80mm 80 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 250mm 255 mm












