Phoenix Contact SOL-SC Series Transparent, Grey Polycarbonate Junction Box, IP65, 180 mm, 180mm 111 mm
- RS Stock No.:
- 129-537
- Mfr. Part No.:
- 1056073
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 129-537
- Mfr. Part No.:
- 1056073
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 180mm | |
| Width | 180mm | |
| Height | 111mm | |
| IP Rating | IP65 | |
| Colour | Transparent, Grey | |
| Hazardous Area Certification | No | |
| Diameter | 12mm | |
| Standards/Approvals | RoHS | |
| Series | SOL-SC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 180mm | ||
Width 180mm | ||
Height 111mm | ||
IP Rating IP65 | ||
Colour Transparent, Grey | ||
Hazardous Area Certification No | ||
Diameter 12mm | ||
Standards/Approvals RoHS | ||
Series SOL-SC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact is a string combiner box (SCB) designed for both small rooftop systems and large ground-mounted systems. Its main functions include surge protection of the PV system, collecting strings, and looping through the protective equipotential bonding conductor for local equipotential bonding. With optional functions such as string fuses and disconnecting the strings via DC switch disconnectors or DC fire department switches, this SCB provides comprehensive protection and control for your photovoltaic system. Its fast installation and startup, standard-compliant switchgear and control gear assembly, and application-oriented consultation make it a reliable choice.
Includes surge protection and cable glands
Fast installation and efficient startup process
Compliant with DIN EN 61439 standards
Application-oriented consultation for customer needs
Reliable switchgear assembly for photovoltaic systems
Enhanced safety with surge protection features
Related links
- Phoenix Contact SOL-SC Series Transparent IP65 180mm 180 mm
- Phoenix Contact SOL-SC-1ST-0-DC-2MPPT-2001 Series Polycarbonate Junction Box 111 mm, 180mm 180 mm
- Phoenix Contact SOL-SC-1ST-0-DC-2MPPT-1001 Series Polycarbonate Junction Box 111 mm, 180mm 180 mm
- Phoenix Contact SOL-SC Series Grey IP65 254mm 180 mm
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 180 mm, 111mm 180 mm
- Phoenix Contact SOL-SC Series White Polycarbonate Junction Box 180 mm, 508mm 180 mm
- Phoenix Contact SOL-SC Series Black Polycarbonate Junction Box 180 mm, 111mm 180 mm
- Phoenix Contact SOL Series Polycarbonate Junction Box 111 mm, 180mm 180 mm
