HENSEL WP Series Black Polycarbonate Junction Box, IP68, 5 Terminals, 77 mm, 180mm 130 mm

Subtotal (1 unit)*

$297.87

(exc. GST)

$327.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$297.87

*price indicative

RS Stock No.:
117-790
Mfr. Part No.:
WP1010B
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Polycarbonate

Length

77mm

Width

180mm

Height

130mm

IP Rating

IP68

Number of Terminals

5

Colour

Black

Hazardous Area Certification

No

Current Rating

63A

Standards/Approvals

IEC 60695-2-11: 960 °C, EN 60670-1, DIN VDE V 0606-22-100, IK09, UL Subject 94: V-0

Series

WP

COO (Country of Origin):
DE
The Hensel Cable Junction Box is designed for outdoor installation in harsh environments and is suitable for applications with condensation and water ingress. With a degree of protection up to IP68, it can be submerged up to 20 meters for 168 hours. It is made of polycarbonate material and has a high resistance to mechanical loads, making it ideal for outdoor use.

Flame retardant design

Halogen free and silicone free

Self extinguishing material

IK09 impact resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy