HENSEL WP 0606 B Series Black Polycarbonate Terminal Box, IP68, 5 Terminals, 77 mm, 130mm 130 mm
- RS Stock No.:
- 276-5413
- Mfr. Part No.:
- WP0606B
- Brand:
- HENSEL
Subtotal (1 unit)*
$275.37
(exc. GST)
$302.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $275.37 |
*price indicative
- RS Stock No.:
- 276-5413
- Mfr. Part No.:
- WP0606B
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Terminal Box | |
| Material | Polycarbonate | |
| Length | 77mm | |
| Width | 130mm | |
| Height | 130mm | |
| IP Rating | IP68 | |
| Number of Terminals | 5 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Number of Ways | 17 | |
| Current Rating | 40A | |
| Standards/Approvals | EN 60670-1 DIN VDE V 0606-22-100 | |
| Series | WP 0606 B | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Terminal Box | ||
Material Polycarbonate | ||
Length 77mm | ||
Width 130mm | ||
Height 130mm | ||
IP Rating IP68 | ||
Number of Terminals 5 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Number of Ways 17 | ||
Current Rating 40A | ||
Standards/Approvals EN 60670-1 DIN VDE V 0606-22-100 | ||
Series WP 0606 B | ||
- COO (Country of Origin):
- DE
The HENSEL cable junction box for encapsulating has durability of sealing compound to processing greater than 12 months at a storage temperature of 5 to 50 °C.
External brackets for wall fixing included
With sealing compound and sealing plug
Related links
- HENSEL WP 0606 G Series Grey Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL WP Series Black Polycarbonate Junction Box 5 Terminals 130mm 130 mm
- HENSEL KF 0606 B Series Black Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL WP Series Grey Polycarbonate Junction Box 5 Terminals 130mm 130 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL WP 0402 B Series Black Polycarbonate Terminal Box 5 Terminals 93mm 93 mm
- HENSEL DK Series Black Polypropylene Terminal Box 5 Terminals 130mm 130 mm
- HENSEL KF Series Black Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
