HENSEL KG Series Grey Polystyrene Junction Box, IP55, IP66, 95 mm, 182mm 205 mm

Subtotal (1 unit)*

$85.05

(exc. GST)

$93.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.05

*price indicative

RS Stock No.:
117-834
Mfr. Part No.:
KG9003
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Polystyrene

Length

95mm

Width

182mm

Height

205mm

IP Rating

IP55, IP66

Colour

Grey

Hazardous Area Certification

No

Cable Entry

1 x ESM 32

Standards/Approvals

IEC 60695-2-11: 750 °C, UL Subject 94: V-2, IK08, IEC 62208:2011

Series

KG

COO (Country of Origin):
DE
The Hensel empty box has built-in dimensions of W 182 x H 205 x D 95 mm and is designed for installing equipment on DIN rails or mounting plates. It supports a maximum installation depth of 95 mm with a built-in mounting plate and 89 mm with a built-in DIN rail. The box features a transparent hinged lid with a tool operated fastener and is sealable for enhanced security.

IP66 protection rated

IK08 impact protection

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy