HENSEL KG Series Laminated Paper Mounting Plate for Use with KG 9001 Empty Enclosures x 136 mm x 100mm

Subtotal (1 unit)*

$23.90

(exc. GST)

$26.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.90

*price indicative

RS Stock No.:
117-025
Mfr. Part No.:
KGMP01
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Enclosure Accessory

Accessory Type

Mounting Plate

Length

136mm

For Use With

KG 9001 Empty Enclosures

Width

100mm

Material

Laminated Paper

IP Rating

IP66

Series

KG

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Hensel Mounting plate measures 100 mm in width and 136 mm in height, with a material thickness of 4 mm. It is designed for KG 9001 empty enclosures and comes with fixing screws.

Provides a degree of protection of IP66 for secure installations

Includes fixing screws for easy and convenient installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy