HENSEL KV Series Grey Polystyrene Junction Box, IP65, 182 mm, 295mm 583 mm

Subtotal (1 unit)*

$495.01

(exc. GST)

$544.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$495.01

*price indicative

RS Stock No.:
117-831
Mfr. Part No.:
KV9331
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Polystyrene

Length

182mm

Width

295mm

Height

583mm

IP Rating

IP65

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

IEC 60695-2-11: 750 °C, IK08, UL Subject 94: V-2

Series

KV

COO (Country of Origin):
DE
The Hensel box has a degree of protection rated at IP65, ensuring resistance to dust and water ingress. It is designed for the installation of devices via an installed mounting plate, supporting a maximum installation depth of 160 mm. The thermal power dissipation capability can be referenced in the technical data diagram. The box features a transparent lid with a tool operated fastener and is sealable for enhanced security.

IP66 protection rated

IK08 impact protection

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy