HENSEL EB Series Black Polycarbonate Junction Box, IP66, 77 mm, 180mm 130 mm
- RS Stock No.:
- 117-043
- Mfr. Part No.:
- EB10B
- Brand:
- HENSEL
Subtotal (1 unit)*
$72.63
(exc. GST)
$79.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.63 |
*price indicative
- RS Stock No.:
- 117-043
- Mfr. Part No.:
- EB10B
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 77mm | |
| Width | 180mm | |
| Height | 130mm | |
| IP Rating | IP66 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, IEC 62208:2011, IEC 60695-2-11 | |
| Series | EB | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 77mm | ||
Width 180mm | ||
Height 130mm | ||
IP Rating IP66 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, IEC 62208:2011, IEC 60695-2-11 | ||
Series EB | ||
- COO (Country of Origin):
- DE
The Hensel Empty box is designed for installation equipment on DIN rails or mounting plates. It features a sealable enclosure with opaque lid for weatherproof protection, impact resistance, and a maximum insulation voltage of 1000 V. The material used is black polycarbonate with a RAL 9011 colour for durability and longevity. Suitable for a variety of applications where electrical devices need protection from environmental factors.
Fire protection
Halogen free and silicone free
Resistant to UV radiation and rainwater
Impact resistance IK09 protection
Related links
- HENSEL EB Series Grey Polycarbonate Junction Box 77 mm, 180mm 130 mm
- HENSEL EB Series Black Polycarbonate Junction Box 77 mm, 130mm 130 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 77 mm, 180mm 130 mm
- HENSEL EB Series Grey Polycarbonate Junction Box 77 mm, 130mm 130 mm
- HENSEL WP Series Black Polycarbonate Junction Box 5 Terminals 180mm 130 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 77 mm, 180mm 130 mm
- HENSEL DK Series Black Polypropylene Terminal Box 0 Terminals 180mm 130 mm
- HENSEL DK Series Black Polypropylene Terminal Box 5 Terminals 180mm 130 mm
