Eaton M22 2-Axis Joystick Stick Analogue, IP66, 0pA
- RS Stock No.:
- 272-7353
- Mfr. Part No.:
- 289241 M22S-WRJ2H
- Brand:
- Eaton
Subtotal (1 unit)*
$184.62
(exc. GST)
$203.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $184.62 |
*price indicative
- RS Stock No.:
- 272-7353
- Mfr. Part No.:
- 289241 M22S-WRJ2H
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Number of Axes | 2 | |
| Product Type | Joystick | |
| Switch Technology | Analogue | |
| IP Rating | IP66 | |
| Handle Type | Stick | |
| Switch Contact Current | 0pA | |
| Mechanical Life | 100000Operations | |
| Standards/Approvals | UL E9184, IECEN 609475, UL, CE, CSAC. . 1405, CSA, UL NKCR, VDE 0660, IECEN 60947, CSAC. . 9491, CSA 0158, CSA Class .: 110 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Number of Axes 2 | ||
Product Type Joystick | ||
Switch Technology Analogue | ||
IP Rating IP66 | ||
Handle Type Stick | ||
Switch Contact Current 0pA | ||
Mechanical Life 100000Operations | ||
Standards/Approvals UL E9184, IECEN 609475, UL, CE, CSAC. . 1405, CSA, UL NKCR, VDE 0660, IECEN 60947, CSAC. . 9491, CSA 0158, CSA Class .: 110 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 joystick that is fitted with front ring and operating frequency is 2000 operations per hour. It has black bezel colour and plastic bezel material.
Shock resistance
Actuating force 5 N
Related links
- Eaton 2-Axis Joystick Stick Analogue 0A
- Eaton 2-Axis Joystick Stick Maintained 0A
- Eaton 2-Axis Joystick Stick Analogue 400 V ac, 400 V dc
- Eaton 2-Axis Joystick Stick Momentary 0A
- Eaton 4-Axis Joystick Stick Maintained 0A
- Eaton 2-Axis Joystick Stick Momentary, IP66
- Eaton 2-Axis Joystick Round 0A
- Eaton 4-Axis Joystick Stick Momentary 0A
