ABB MJS8 2-Axis Joystick Stick Momentary, IP66
- RS Stock No.:
- 237-3044
- Mfr. Part No.:
- 1SFA611708R6006 MJS8-60B
- Brand:
- ABB
Subtotal (1 unit)*
$183.85
(exc. GST)
$202.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.85 |
*price indicative
- RS Stock No.:
- 237-3044
- Mfr. Part No.:
- 1SFA611708R6006 MJS8-60B
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Joystick | |
| Number of Axes | 2 | |
| Series | MJS8 | |
| Switch Technology | Momentary | |
| IP Rating | IP66 | |
| Handle Type | Stick | |
| Contact Material | Chrome Metal | |
| Joystick Travel | Maintained, 2-Position | |
| Mechanical Life | 500000Operations | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Joystick | ||
Number of Axes 2 | ||
Series MJS8 | ||
Switch Technology Momentary | ||
IP Rating IP66 | ||
Handle Type Stick | ||
Contact Material Chrome Metal | ||
Joystick Travel Maintained, 2-Position | ||
Mechanical Life 500000Operations | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
The ABB MJS8 is the non illuminated, 2 position momentary function modular Joystick. The colour of the joystick is the black and the material used for the bezel is the chrome metal.
IP degree of protection is IP66
Ambient temperature for the operation is the -25 to +70 °C
Related links
- Eaton 2-Axis Joystick Stick Momentary, IP66
- Eaton 2-Axis Joystick Stick Momentary 0A
- Eaton 4-Axis Joystick Stick Momentary, IP66
- Eaton 4-Axis Joystick Stick Momentary 0A
- ABB 2-Axis Joystick Stick Maintained, IP66
- Siemens 2-Axis Joystick Stick Momentary IP67
- Siemens 2-Axis Joystick Stick Momentary IP65
- Schneider Electric 2-Axis Joystick Stick Momentary 230 V ac