Eaton M22 2-Axis Joystick Stick Momentary, IP66
- RS Stock No.:
- 272-1262
- Mfr. Part No.:
- 178571 M22-WJS2V
- Brand:
- Eaton
Subtotal (1 unit)*
$198.59
(exc. GST)
$218.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $198.59 |
*price indicative
- RS Stock No.:
- 272-1262
- Mfr. Part No.:
- 178571 M22-WJS2V
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Joystick | |
| Number of Axes | 2 | |
| Series | M22 | |
| Switch Technology | Momentary | |
| IP Rating | IP66 | |
| Handle Type | Stick | |
| Mechanical Life | 100000Operations | |
| Standards/Approvals | CSA/VDE/IEC/UL/CE | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Joystick | ||
Number of Axes 2 | ||
Series M22 | ||
Switch Technology Momentary | ||
IP Rating IP66 | ||
Handle Type Stick | ||
Mechanical Life 100000Operations | ||
Standards/Approvals CSA/VDE/IEC/UL/CE | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 joystick that is fitted with front ring and operating frequency is 2000 operations per hour. It has chrome bezel colour and metal bezel material.
Shock resistance
Actuating force 5 N
Related links
- Eaton 2-Axis Joystick Stick Momentary, IP66
- Eaton 2-Axis Joystick Stick Momentary 0A
- Eaton 2-Axis Joystick Lever Momentary 400 V ac, 400 V dc
- Eaton 4-Axis Joystick Stick Momentary, IP66
- ABB 2-Axis Joystick Stick Momentary, IP66
- Eaton 4-Axis Joystick Stick Momentary 0A
- Eaton 2-Axis Joystick Stick Maintained, IP66
- Eaton 2-Axis Joystick Stick Maintained 0A
