Uneek 1 Black, Grey, Waterproof Jacket Zip, M 1 EA

This image is representative of the product range

Subtotal (1 unit)*

$67.12

(exc. GST)

$73.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.12

*price indicative

RS Stock No.:
270-6543
Mfr. Part No.:
UC620DGBLK-M
Brand:
Uneek
Find similar products by selecting one or more attributes.
Select all

Brand

Uneek

Size

M

Product Type

Jacket

Colour

Black, Grey

Gender

Unisex

Outer Material

Polyester

Lining Material

Polyester

Hooded

Yes

Number of Outer Pockets

2

Standards/Approvals

No

Closure Type

Zip

Resistance Features

Waterproof

Number of Inside Pockets

1

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy