Dickies DK Navy, Waterproof, Breathable Jacket Zipper, XL 1 EA
- RS Stock No.:
- 254-9925
- Mfr. Part No.:
- DK0A4XTJNV01
- Brand:
- Dickies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-9925
- Mfr. Part No.:
- DK0A4XTJNV01
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Navy | |
| Outer Material | Polyester, Elastane | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | DK | |
| Standards/Approvals | No | |
| Closure Type | Zipper | |
| Resistance Features | Waterproof, Breathable | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size XL | ||
Product Type Jacket | ||
Colour Navy | ||
Outer Material Polyester, Elastane | ||
Lining Material Polyester | ||
Hooded No | ||
Series DK | ||
Standards/Approvals No | ||
Closure Type Zipper | ||
Resistance Features Waterproof, Breathable | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Dickies provides a softshell jacket is a very comfortable fabric waterproof to 8000 mm and breathable to 1000 mvp with two lower zipped pockets, adjustable cuff, hem.
Made up of polyester
Color is navy
Size is XL
Related links
- Dickies DK Navy Breathable Jacket Zipper, S 1 EA
- Dickies DK Navy Waterproof Jacket Zipper, M 1 EA
- Dickies DK Navy Waterproof Jacket Zipper, L 1 EA
- JRC 990250 Navy Breathable Jacket Zipper, XL 1 EA
- Delta Plus 850VESBM Navy Breathable Rain Jacket Zipper, XL 1 EA
- Dickies DK Black Breathable Jacket Zipper, L 1 EA
- Herock 23MJC1903 1 Navy Waterproof XL 1 EA
- KARIBAN K414 Navy Blue Waterproof XL 1 EA
