ProGARM 9720 1 Navy, Yellow, Wind Resistant, Waterproof Jacket Zipper, XL 1 EA

Subtotal (1 unit)*

$1,087.53

(exc. GST)

$1,196.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,087.53

*price indicative

RS Stock No.:
281-5985
Mfr. Part No.:
9720-HYN-XL
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Size

XL

Product Type

Jacket

Colour

Navy, Yellow

Gender

Men

Outer Material

Inherent Special Weave Fabric

Lining Material

Inherent Woven Fabric

Hooded

Yes

Series

9720

Number of Outer Pockets

5

Closure Type

Zipper

Resistance Features

Wind Resistant, Waterproof

Number of Inside Pockets

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy