Delta Plus RENO2 1 Black, Navy, Windproof, Breathable, Cold Resistant, Waterproof Parka Jacket Zipper, XL 1 EA
- RS Stock No.:
- 277-9347
- Mfr. Part No.:
- RENO2MNXG
- Brand:
- Delta Plus
Subtotal (1 unit)*
$104.27
(exc. GST)
$114.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.27 |
*price indicative
- RS Stock No.:
- 277-9347
- Mfr. Part No.:
- RENO2MNXG
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | XL | |
| Product Type | Parka Jacket | |
| Colour | Black, Navy | |
| Gender | Unisex | |
| Hooded | No | |
| Series | RENO2 | |
| Number of Outer Pockets | 4 | |
| Closure Type | Zipper | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Windproof, Breathable, Cold Resistant, Waterproof | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size XL | ||
Product Type Parka Jacket | ||
Colour Black, Navy | ||
Gender Unisex | ||
Hooded No | ||
Series RENO2 | ||
Number of Outer Pockets 4 | ||
Closure Type Zipper | ||
Number of Inside Pockets 1 | ||
Resistance Features Windproof, Breathable, Cold Resistant, Waterproof | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
This Delta Plus windproof and water repellent 2 in 1 jacket with polar fleece lining and removable sleeves for perfect adaptation to the initial cold weather. It is applicable for mix gender.
PU coating for greater breathability
Transportation applications
Zipper fastening
Related links
- Delta Plus RENO2 1 Black Breathable Waterproof 3XL 1 EA
- Delta Plus RENO2 1 Black Breathable Waterproof L 1 EA
- Delta Plus RENO2 1 Black Breathable Waterproof M 1 EA
- Delta Plus RENO2 1 Black Breathable Waterproof S 1 EA
- Delta Plus RENO2 1 Black White Breathable Waterproof XL 1
- Delta Plus RENO2 1 Black White Breathable Waterproof M
- Delta Plus RENO2 1 Yellow Green Breathable Waterproof S
- Delta Plus RENO2 1 Black White Breathable Waterproof 3XL
