ProGARM 1 Yellow, Navy, Wind Resistant, Waterproof Jacket Fold Away Hood with Velcro, Zipped Hand Pockets, ThermSAFE

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$1,359.42

(exc. GST)

$1,495.36

(inc. GST)

RS Stock No.:
283-0832
Mfr. Part No.:
9720-HYN-XXXXL
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Jacket

Size

4XL

Colour

Yellow, Navy

Outer Material

Inherent Special Weave Fabric with Waterproof Membrane

Lining Material

Inherent Woven Fabric

Hooded

Yes

Resistance Features

Wind Resistant, Waterproof

Closure Type

Fold Away Hood with Velcro, Zipped Hand Pockets, ThermSAFE Plastic FR Zipper, Storm Flap, Fully Adjustable, Covered, Cuff Tabs with Velcro Brand Fasteners

Number of Inside Pockets

1

Standards/Approvals

EN 13034:2005+A1:2019, EN 1149-5:2018, EN ISO 11611:2015, EN ISO 11612:2015, EN ISO 20471:2013+A1:2016, IEC 61482-2:2018, EN 343:2019

RoHS Status: Exempt

COO (Country of Origin):
BG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy