ProGARM 9720 1 Navy, Yellow, Water Resistant, Wind Resistant Jacket Cuff Tabs with Velcro Brand Fasteners, 2XL 1 EA
- RS Stock No.:
- 283-0830
- Mfr. Part No.:
- 9720-HYN-XXL
- Brand:
- ProGARM
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,359.42
(exc. GST)
$1,495.36
(inc. GST)
- RS Stock No.:
- 283-0830
- Mfr. Part No.:
- 9720-HYN-XXL
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Size | 2XL | |
| Product Type | Jacket | |
| Colour | Navy, Yellow | |
| Outer Material | Inherent Special Weave Fabric with Waterproof Membrane | |
| Lining Material | Inherent Woven Fabric | |
| Hooded | Yes | |
| Series | 9720 | |
| Closure Type | Cuff Tabs with Velcro Brand Fasteners | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Water Resistant, Wind Resistant | |
| Standards/Approvals | EN 1149-5:2018, EN 13034:2005+A1:2019, EN 343:2019, EN ISO 11611:2015, EN ISO 11612:2015, EN ISO 20471:2013 +A1:2016, IEC 61482-2:2018 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Size 2XL | ||
Product Type Jacket | ||
Colour Navy, Yellow | ||
Outer Material Inherent Special Weave Fabric with Waterproof Membrane | ||
Lining Material Inherent Woven Fabric | ||
Hooded Yes | ||
Series 9720 | ||
Closure Type Cuff Tabs with Velcro Brand Fasteners | ||
Number of Inside Pockets 1 | ||
Resistance Features Water Resistant, Wind Resistant | ||
Standards/Approvals EN 1149-5:2018, EN 13034:2005+A1:2019, EN 343:2019, EN ISO 11611:2015, EN ISO 11612:2015, EN ISO 20471:2013 +A1:2016, IEC 61482-2:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Related links
- ProGARM 9720 1 Navy Wind Resistant XL 1 EA
- ProGARM 9720 Yellow 2XL
- ProGARM 9720 Navy L 1 EA
- ProGARM Yellow Waterproof Salopettes, XXL Hi-Vis
- ProGARM 9820 Men's Trousers Navy, Yellow 114 cm Waist 81cm Leg
- ProGARM 1 Navy Wind Resistant ThermSAFE Plastic FR Zipper
- ProGARM 1 Yellow Wind Resistant Zipped Hand Pockets, ThermSAFE
- ProGARM 9720 Yellow S

